345-040-560-802

Heilind Number:EDA345-040-560-802
Manufacturer:EDAC
Manufacturer Number:345-040-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-560-802

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connectors in a vibrant green hue. Designed for optimal functionality, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing that ensures safe and reliable operation. With two rows of copper alloy contacts and a pitch of .1 inches, they provide seamless connectivity for your electronic components. The straight mount orientation and 40 positions offer versatility in assembly, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in various environments. Upgrade your system with these connectors for efficient and secure card edge connections.