345-040-560-808

Heilind Number:EDA345-040-560-808
Manufacturer:EDAC
Manufacturer Number:345-040-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-560-808

Detailed Description

Efficiently connect your PCBs with our Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance. With two rows of 40 positions each, it offers ample connectivity in a compact design. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Choose this Straight mount connector for seamless integration in your electronic projects.