345-040-560-812

Heilind Number:EDA345-040-560-812
Manufacturer:EDAC
Manufacturer Number:345-040-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-560-812

Detailed Description

Enhance your circuitry with our Board To Board PCB Connector, designed for seamless integration on your PCBs. With a vibrant Green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and durability. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 40 positions for versatile connectivity. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Elevate your electronics assembly with this essential component.