345-040-560-878

Heilind Number:EDA345-040-560-878
Manufacturer:EDAC
Manufacturer Number:345-040-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-560-878

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts to ensure optimal conductivity. With two rows and 40 positions, it offers ample connectivity options for your PCB setup. The straight mount orientation and precise .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your setup today and experience a new level of connectivity.