345-041-500-101

Heilind Number:EDA345-041-500-101
Manufacturer:EDAC
Manufacturer Number:345-041-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-500-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 41 positions in a single row with a pitch of .1 inches, ensuring precise and efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity for optimal performance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of applications. Its straight mount orientation and green color make it easy to identify and install. Upgrade your PCB connections with this essential component.