345-041-520-102

Heilind Number:EDA345-041-520-102
Manufacturer:EDAC
Manufacturer Number:345-041-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 41 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. With a straight mount orientation, it's easy to install for streamlined PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.