345-041-520-112

Heilind Number:EDA345-041-520-112
Manufacturer:EDAC
Manufacturer Number:345-041-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-520-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 41 positions in a single row configuration, it provides seamless interconnection for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Crafted with copper alloy contacts, it guarantees excellent conductivity for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this Green-colored connector, designed for straight mounting orientation. Trust in its quality and performance for seamless integration into your electronic systems.