345-041-520-404

Heilind Number:EDA345-041-520-404
Manufacturer:EDAC
Manufacturer Number:345-041-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-520-404

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Featuring a single row design with 41 positions, it ensures seamless data transmission and power delivery. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for optimal functionality and durability.