345-041-521-104

Heilind Number:EDA345-041-521-104
Manufacturer:EDAC
Manufacturer Number:345-041-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-521-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 41 positions with a single row layout, promoting efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, even in demanding environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.