345-041-521-107

Heilind Number:EDA345-041-521-107
Manufacturer:EDAC
Manufacturer Number:345-041-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-521-107

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a straight mount orientation and a single row design with 41 positions, it offers seamless interconnection on your circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted with precision, the copper alloy contacts guarantee efficient power transmission with an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it allows for secure and precise mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.