345-041-521-108

Heilind Number:EDA345-041-521-108
Manufacturer:EDAC
Manufacturer Number:345-041-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-521-108

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring 41 positions in a single row, this connector ensures seamless and efficient data transfer. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in various environments. The straight mount orientation and .1-inch pitch facilitate easy installation, while an amperage rating of 3A ensures safe and efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.