345-041-521-402

Heilind Number:EDA345-041-521-402
Manufacturer:EDAC
Manufacturer Number:345-041-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-521-402

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for impeccable performance, this connector features 41 positions and a single row for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure and stable connections every time. Elevate your electronic setups with this essential component.