345-041-521-407

Heilind Number:EDA345-041-521-407
Manufacturer:EDAC
Manufacturer Number:345-041-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-521-407

Detailed Description

Elevate your connectivity solutions with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 41 positions in a single row with a pitch of .1 inches, guaranteeing precise and stable connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability even in harsh environments with an operating temperature range of -40 to 105°C. The housing material provides excellent protection, while the copper alloy contact material offers optimal conductivity. With a straight mount orientation and compact design, it's perfect for space-constrained applications. Upgrade your system's connectivity with this essential component.