345-041-521-458

Heilind Number:EDA345-041-521-458
Manufacturer:EDAC
Manufacturer Number:345-041-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-521-458

Detailed Description

Enhance your PCB connectivity with our pioneering Board To Board Connector. Designed for seamless integration, this connector features 41 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operating conditions, with a wide temperature range of -40 to 105°C. The copper alloy contact material guarantees efficient and reliable performance, while the straight mount orientation simplifies installation. Elevate your electronic projects with this high-quality connector, perfect for various applications in the technology industry.