345-041-521-488

Heilind Number:EDA345-041-521-488
Manufacturer:EDAC
Manufacturer Number:345-041-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-521-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it offers 41 positions with a single row layout and a convenient .1-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your system with this essential connector for seamless and efficient electronic connections.