345-041-521-603

Heilind Number:EDA345-041-521-603
Manufacturer:EDAC
Manufacturer Number:345-041-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-521-603

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 41 positions in a single row, ensuring efficient data transmission. Crafted with precision using copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability in demanding environments. The .1-inch pitch and .2-inch row spacing allow for easy and secure mating with compatible devices. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether in industrial settings or consumer electronics, trust in this connector for robust and stable connectivity.