345-041-521-604

Heilind Number:EDA345-041-521-604
Manufacturer:EDAC
Manufacturer Number:345-041-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-521-604

Detailed Description

Enhance connectivity with this high-performance Board-To-Board PCB Connector, featuring a sleek green design that stands out on any circuit board. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission in any environment. The 41 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, offer seamless integration for your PCB projects. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in harsh conditions. Perfect for various applications in electronics, it's a must-have component for any engineer or hobbyist seeking top-quality connectivity solutions.