345-041-521-607

Heilind Number:EDA345-041-521-607
Manufacturer:EDAC
Manufacturer Number:345-041-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-521-607

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector, featuring a single row design with 41 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transfer at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in its straight mount orientation for easy installation. Elevate your PCB assembly with this essential connector.