345-041-521-612

Heilind Number:EDA345-041-521-612
Manufacturer:EDAC
Manufacturer Number:345-041-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-521-612

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, its 41-position layout offers ample room for secure connections. Crafted with precision, the housing material in UL 94V-0 Thermoplastic Polyester ensures durability while maintaining safety standards. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inches, this connector facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of environments. Upgrade your system with this essential component for seamless and reliable performance.