345-041-523-101

Heilind Number:EDA345-041-523-101
Manufacturer:EDAC
Manufacturer Number:345-041-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-523-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 41 positions in a single row, it facilitates seamless data transmission with a pitch of .1 inches. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, ensures reliable and secure connections. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is designed to withstand harsh environmental conditions. Its straight mount orientation, along with a row spacing of .2 inches, offers convenient installation on PCBs. Trust in this essential component for efficient and stable inter-board communication in your electronic assemblies.