345-041-523-404

Heilind Number:EDA345-041-523-404
Manufacturer:EDAC
Manufacturer Number:345-041-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-523-404

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 41 positions with a single row layout, ensuring optimal space utilization. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both durability and safety. Each copper alloy contact guarantees reliable conductivity, with a low 3A amperage. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while an extensive operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this essential component for unparalleled signal transmission efficiency.