345-041-524-101

Heilind Number:EDA345-041-524-101
Manufacturer:EDAC
Manufacturer Number:345-041-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with 41 positions, it offers seamless integration for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contacts provide optimal conductivity. With a .1-inch pitch and .2-inch row spacing, precise connections are guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this straight-mount Card Edge Connector for efficient and secure inter-board connections.