345-041-525-101

Heilind Number:EDA345-041-525-101
Manufacturer:EDAC
Manufacturer Number:345-041-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-525-101

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it boasts 41 positions in a single row configuration, ensuring optimal efficiency for your PCB layout. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring copper alloy contacts with a pitch of .1 inch, it delivers reliable power transmission with an amperage of 3A. Perfect for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Its straight mount orientation and compact design make it a versatile choice for any project. Elevate your connection standards with this essential component.