345-041-525-102

Heilind Number:EDA345-041-525-102
Manufacturer:EDAC
Manufacturer Number:345-041-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-525-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 41 positions with a row spacing of .2 inches, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for various environments. With a straight mount orientation and a pitch of .1 inch, it offers easy installation on your board. Upgrade your electronic assemblies with this essential component for superior performance.