345-041-525-404

Heilind Number:EDA345-041-525-404
Manufacturer:EDAC
Manufacturer Number:345-041-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-525-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 41 positions in a single row, it enables seamless data transmission with a pitch of .1 inch and a row spacing of .2 inch. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and efficient Copper Alloy contacts, it guarantees reliable and long-lasting performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. With a straight mount orientation, it offers easy installation on PCBs, ensuring efficient signal transfer. Elevate your connectivity solutions with this essential component.