345-041-525-488

Heilind Number:EDA345-041-525-488
Manufacturer:EDAC
Manufacturer Number:345-041-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-525-488

Detailed Description

Enhance your PCB connectivity with our 41-position straight mount card edge connector. Designed for seamless board-to-board connections, this high-performance connector features UL 94V-0 thermoplastic polyester housing and copper alloy contacts for optimal durability and conductivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, it ensures reliable performance in various environments. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Ideal for demanding applications, this green connector meets stringent quality standards and guarantees secure, long-lasting connections. Elevate your electronic designs with this essential component.