345-041-540-101

Heilind Number:EDA345-041-540-101
Manufacturer:EDAC
Manufacturer Number:345-041-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-540-101

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 41 positions in a single row, ensuring efficient signal transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, offering excellent protection and longevity. With a contact material of Copper Alloy, you can trust in reliable conductivity. The connector's straight mount orientation and .1-inch pitch make it easy to install, while its .2-inch row spacing allows for optimal PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.