345-041-540-102

Heilind Number:EDA345-041-540-102
Manufacturer:EDAC
Manufacturer Number:345-041-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-540-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring 41 positions in a single row, it ensures reliable and efficient board-to-board connectivity. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees longevity and stability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for optimal performance and durability.