345-041-540-107

Heilind Number:EDA345-041-540-107
Manufacturer:EDAC
Manufacturer Number:345-041-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-540-107

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Featuring 41 positions in a single row configuration, it offers seamless and reliable connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and stable mating. Designed for straight mount orientation, it's perfect for a wide range of applications. Operating in temperatures ranging from -40 to 105°C, it's well-suited for both indoor and outdoor use. Upgrade your PCB connections with this essential component.