345-041-540-108

Heilind Number:EDA345-041-540-108
Manufacturer:EDAC
Manufacturer Number:345-041-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-540-108

Detailed Description

Enhance your PCB connectivity with this cutting-edge 41-position board-to-board connector. Crafted from durable UL 94V-0 thermoplastic polyester housing and featuring copper alloy contacts, it ensures reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your electronic projects with this high-quality connector, a must-have for any PCB assembly setup.