345-041-540-158

Heilind Number:EDA345-041-540-158
Manufacturer:EDAC
Manufacturer Number:345-041-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-540-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this component features a single row with 41 positions, each meticulously crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105 °C. Offering a pitch of .1 in and row spacing of .2 in, this connector guarantees precise and secure connections. Its straight mount orientation simplifies installation, while the vivid Green color adds a touch of vibrancy to your setup. Trust in this connector for efficient and high-performance linkages within your PCB assembly.