345-041-540-403

Heilind Number:EDA345-041-540-403
Manufacturer:EDAC
Manufacturer Number:345-041-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-540-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 41 positions in a single row with a pitch of .1 inch, ensuring precise and secure connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers optimal flexibility for your PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial environments. Upgrade your electronic systems with this reliable and efficient connector.