345-041-540-404

Heilind Number:EDA345-041-540-404
Manufacturer:EDAC
Manufacturer Number:345-041-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-540-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 41 positions in a single row, it offers seamless integration for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, signal transmission is efficient and secure. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.