345-041-540-458

Heilind Number:EDA345-041-540-458
Manufacturer:EDAC
Manufacturer Number:345-041-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-540-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 41 positions in a single row, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, suitable for a wide range of applications. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable conductivity. The straight mount orientation and compact design make it ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your device's performance with this essential component.