345-041-541-101

Heilind Number:EDA345-041-541-101
Manufacturer:EDAC
Manufacturer Number:345-041-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-541-101

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout, offering 41 positions for versatile connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. With copper alloy contacts and a pitch of .1 inch, it guarantees efficient and secure transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Elevate your PCB designs with this essential component.