345-041-541-108

Heilind Number:EDA345-041-541-108
Manufacturer:EDAC
Manufacturer Number:345-041-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-541-108

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. With a vibrant green color and a single row design, it seamlessly integrates into your circuitry. Featuring 41 positions and a pitch of .1 inches, it offers precise and reliable connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Copper alloy contacts guarantee efficient power transmission, with an amperage of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for professional or DIY projects, this connector is a must-have for any electronics enthusiast.