345-041-541-403

Heilind Number:EDA345-041-541-403
Manufacturer:EDAC
Manufacturer Number:345-041-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-541-403

Detailed Description

Enhance your electronic connections with our exceptional Board To Board PCB Connector. Designed for seamless integration, this connector features 41 positions in a single row, allowing for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. The copper alloy contact material guarantees stable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, installation is simple and secure. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solution today and experience reliable performance like never before.