345-041-541-412

Heilind Number:EDA345-041-541-412
Manufacturer:EDAC
Manufacturer Number:345-041-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-541-412

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also adds a pop of color to your setup. Featuring 41 positions in a single row and a pitch of .1 inches, it allows for seamless communication between PCBs. The contact material, Copper Alloy, guarantees reliable and efficient performance. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.