345-041-558-102

Heilind Number:EDA345-041-558-102
Manufacturer:EDAC
Manufacturer Number:345-041-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-558-102

Detailed Description

Enhance connectivity in your electronic devices with this versatile Green Card Edge Connector. Designed for seamless board-to-board PCB integration, its 41-position layout ensures efficient data transfer. Crafted with precision, it features Copper Alloy contacts for reliable performance. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers convenience in assembly. Its right-angle mount orientation further optimizes space utilization. Operating flawlessly between -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry.