345-041-558-104

Heilind Number:EDA345-041-558-104
Manufacturer:EDAC
Manufacturer Number:345-041-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features 41 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating environments. With a contact material of Copper Alloy, this connector ensures optimal conductivity. Its compact .1-inch pitch and .2-inch row spacing make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries. Upgrade your connectivity solutions with this premium board-to-board connector.