345-041-558-158

Heilind Number:EDA345-041-558-158
Manufacturer:EDAC
Manufacturer Number:345-041-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-558-158

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 41 positions with a single row layout, offering optimal space efficiency. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. Copper alloy contacts guarantee robust and consistent signal transmission, while the right-angle mount orientation allows for versatile installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications. Upgrade your setup with this essential component for efficient and secure PCB connections.