345-041-558-403

Heilind Number:EDA345-041-558-403
Manufacturer:EDAC
Manufacturer Number:345-041-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-558-403

Detailed Description

Upgrade your connectivity with this high-performance green Board To Board PCB Connector. Designed for seamless integration, this connector features 41 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. With a right-angle mount orientation and operating temperature range of -40 to 105 °C, it offers versatility for various setups. Ideal for electronic projects, this connector is a must-have for professionals and enthusiasts alike. Elevate your connectivity game with this essential component.