345-041-558-404

Heilind Number:EDA345-041-558-404
Manufacturer:EDAC
Manufacturer Number:345-041-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-558-404

Detailed Description

Elevate your connectivity with our high-performance Green Board To Board PCB Connector. Designed for seamless integration into your electronic systems, this connector features a robust UL 94V-0 Thermoplastic Polyester housing for durability and safety. With one row and 41 copper alloy contacts, it ensures reliable power transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial and commercial applications. Trust in its quality and efficiency to streamline your PCB assembly process.