345-041-558-412

Heilind Number:EDA345-041-558-412
Manufacturer:EDAC
Manufacturer Number:345-041-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 41 positions with a single row layout, offering optimal signal transmission. The right angle mount orientation ensures convenient installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With copper alloy contacts and a pitch of .1 inch, this connector delivers superior conductivity. Whether for industrial or commercial applications, its wide operating temperature range of -40 to 105 °C ensures consistent performance in any environment. Upgrade your connectivity solutions with this essential component.