345-041-558-458

Heilind Number:EDA345-041-558-458
Manufacturer:EDAC
Manufacturer Number:345-041-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-558-458

Detailed Description

Enhance connectivity in your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 41 positions in a single row with a compact .1-inch pitch, ideal for space-constrained applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees dependable performance in various environments. Upgrade your electronic systems with this essential component, perfect for power-efficient devices.