345-041-558-488

Heilind Number:EDA345-041-558-488
Manufacturer:EDAC
Manufacturer Number:345-041-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-558-488

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. With a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transfer at an amperage of 3A. Featuring 41 positions and a compact .1-inch pitch, it facilitates seamless data transmission between boards. The copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.