345-041-559-404

Heilind Number:EDA345-041-559-404
Manufacturer:EDAC
Manufacturer Number:345-041-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-559-404

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 41 positions with a single row layout, ensuring efficient signal transmission. The right-angle mount orientation offers versatility in assembly, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your system with this essential component for optimal performance.