345-042-500-102

Heilind Number:EDA345-042-500-102
Manufacturer:EDAC
Manufacturer Number:345-042-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-500-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 42 positions in a single row with a .1-inch pitch, ensuring optimal signal transmission. The contact material, made of durable copper alloy, guarantees reliable conductivity. Crafted from UL 94V-0 thermoplastic polyester, the housing material offers enhanced safety and durability. With a straight mount orientation, this connector is easy to install and perfect for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for both standard and challenging environments. Elevate your PCB design with this essential component, a testament to our commitment to quality and innovation.