345-042-500-404

Heilind Number:EDA345-042-500-404
Manufacturer:EDAC
Manufacturer Number:345-042-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-500-404

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers reliable durability and safety. With 42 copper alloy contacts in a single row, it provides seamless data and power transmission. The .1-inch pitch and .2-inch row spacing ensure easy and precise installation on your PCB. Designed for straight mount orientation, it's perfect for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.