345-042-500-412

Heilind Number:EDA345-042-500-412
Manufacturer:EDAC
Manufacturer Number:345-042-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-500-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 42 positions with a single row configuration, ensuring optimal performance and efficiency. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the contact material is made of high-quality Copper Alloy, offering superior conductivity. With a pitch of .1 in and row spacing of .2 in, this connector facilitates seamless data transmission. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of style to your PCB setup. Elevate your connectivity experience with this essential component.